Filter Your Search
1 - 10 of 12 results
![]() |
P87LPC764FD,529
NXP Semiconductors
|
Check for Price Buy | Obsolete | 8 | 18 | YES | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | NO | OTPROM | R-PDSO-G20 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 20 | SOT163-1 | unknown | ||||||||||||||||||||||||||
|
P87LPC764FDH
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 8 | 20 MHz | 4096 | 128 | 8051 | YES | CMOS | UVPROM | 25 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
![]() |
P87LPC764FD,512
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 20 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 20 | SOT163-1 | compliant | 8542.31.00.01 | NXP | |||
![]() |
P87LPC764FDH,512
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 18 | YES | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | NO | OTPROM | 25 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | compliant | NXP | |||||||||||
![]() |
P87LPC764FD-T
NXP Semiconductors
|
Check for Price Buy | Obsolete | 8 | 20 MHz | 20 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | NO | NO | OTPROM | 6 V | 4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
P87LPC764FDH,112
NXP Semiconductors
|
Check for Price Buy | Obsolete | 8 | 18 | YES | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | NO | OTPROM | R-PDSO-G20 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | unknown | NXP | |||||||||||||||||||||||||
![]() |
P87LPC764FDH
NXP Semiconductors
|
Check for Price Buy | Yes | Yes | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 20 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | compliant | 8542.31.00.01 | NXP | |||
![]() |
P87LPC764FDH,129
NXP Semiconductors
|
Check for Price Buy | Obsolete | 8 | 18 | YES | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | NO | OTPROM | R-PDSO-G20 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | unknown | NXP | |||||||||||||||||||||||||
|
P87LPC764FD
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 8 | 20 MHz | 4096 | 128 | 8051 | YES | CMOS | UVPROM | 25 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
![]() |
P87LPC764FD,129
NXP Semiconductors
|
Check for Price Buy | Obsolete | 8 | 18 | YES | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | NO | OTPROM | R-PDSO-G20 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 20 | SOT163-1 | unknown |