Parametric results for: p87c51x2fa under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: p87c51x2fa
Select parts from the table below to compare.
Compare
Compare
P87C51X2FA
Philips Semiconductors
Check for Price Yes Transferred 8 33 MHz 4096 128 8051 YES CMOS UVPROM INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD PHILIPS SEMICONDUCTORS unknown 8542.31.00.01
P87C51X2FA,529
NXP Semiconductors
Check for Price Obsolete 8 8 16 32 YES MICROCONTROLLER CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ NO NO NO NO OTPROM S-PQCC-J44 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm NXP SEMICONDUCTORS unknown LCC PLASTIC, MS-018, SOT-187-2, LCC-44 44 SOT187-2 NXP
P87C51X2FA,512
NXP Semiconductors
Check for Price Yes Obsolete 8 33 MHz 4096 128 8051 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ NO NO NO NO 8 NO OTPROM 50 µA 5.5 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 LCC PLASTIC, MS-018, SOT-187-2, LCC-44 44 SOT187-2 NXP
P87C51X2FA
NXP Semiconductors
Check for Price Yes Yes Obsolete 8 33 MHz 4096 128 8051 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ NO NO NO NO 8 NO OTPROM 50 µA 5.5 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 LPCC PLASTIC, MS-018, SOT-187-2, LCC-44 44 3A991.A.2