Filter Your Search
1 - 4 of 4 results
|
P87C51RC2FA
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 8 | 16 MHz | 32768 | 512 | 8051 | YES | CMOS | UVPROM | 50 µA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
![]() |
P87C51RC2FA
NXP Semiconductors
|
Check for Price Buy | Yes | Yes | Obsolete | 8 | 33 MHz | 32768 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | 8 | YES | OTPROM | 50 µA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | LPCC | PLASTIC, MS-018, SOT-187-2, LCC-44 | 44 | EAR99 | ||||
![]() |
P87C51RC2FA,512
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 8 | 33 MHz | 32768 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | 8 | YES | OTPROM | 50 µA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | LCC | PLASTIC, SOT-187-2, LCC-44 | 44 | SOT187-2 | NXP | ||||
![]() |
P87C51RC2FA,529
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | LCC | QCCJ, | 44 | 3A991.A.2 | SOT187-2 | NXP |