Parametric results for: p80cl580hfh under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: p80cl580hfh
Select parts from the table below to compare.
Compare
Compare
P80CL580HFH
NXP Semiconductors
Check for Price Buy No Obsolete 8 6 MHz 256 256 8051 8 16 12 MHz 40 3 YES 5 V MICROCONTROLLER CMOS 1V DATA RETENTION NO NO NO FIXED POINT YES NO YES 9 2 8 YES 27 mA 6 V 2.5 V INDUSTRIAL R-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK GULL WING 1 mm QUAD 3.2 mm 14 mm 20 mm NXP SEMICONDUCTORS QFP 14 X 20 X 2.80 MM, PLASTIC, QFP-64 64 unknown 8542.31.00.01
P80CL580HFH-T
NXP Semiconductors
Check for Price Buy Obsolete 8 6 MHz 0 256 8 16 12 MHz 40 3 YES 5 V MICROCONTROLLER CMOS 1V DATA RETENTION NO NO NO FIXED POINT YES NO YES 9 2 8 YES 27 mA 6 V 2.5 V INDUSTRIAL R-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 1 mm QUAD 3.2 mm 14 mm 20 mm NXP SEMICONDUCTORS QFP, unknown 8542.31.00.01
P80CL580HFH
Philips Semiconductors
Check for Price Buy No Transferred 8 12 MHz 256 8051 YES CMOS 27 mA INDUSTRIAL R-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 1 mm QUAD PHILIPS SEMICONDUCTORS unknown 8542.31.00.01