Filter Your Search
1 - 1 of 1 results
|
P8-V221223
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Obsolete | 20 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLAT TYPE | 5A@115VAC | 20A@115VAC | 20A@28VDC | 20 A | 115 V | 1050VAC V | 22.24 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 5/8-24 | NON-ILLUMINATED | IP64; SPLASH PROOF | NO | Silver (Ag) | SCREW | 0.078 inch | 21.84 mm | 14.3 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |