Parametric results for: p6smbj60as_r1_00001 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6smbj60asr100001
Select parts from the table below to compare.
Compare
Compare
P6SMBJ60AS_R1_00001
PanJit Semiconductor
Check for Price Buy Yes Active 96.8 V 1 µA 5 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE UL RECOGNIZED 73.7 V 600 W 60 V R-PDSO-C2 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant