Filter Your Search
1 - 2 of 2 results
|
P6SMBJ120A_R1_00001
PanJit Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 193 V | 143 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | 153 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
P6SMBJ120A_R1_10001
PanJit Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 193 V | 1 µA | 143 V | SILICON | 133 V | Trans Voltage Suppressor Diode | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | 153 V | 600 W | 120 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | C BEND | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |