Filter Your Search
1 - 2 of 2 results
|
P6SMB9.1AHE3_B/H
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 3.5 V | 13.4 V | 50 µA | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 600 W | 7.78 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | ||
|
P6SMB91AHE3_B/H
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 3.5 V | 125 V | 1 µA | 5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.5 V | 600 W | 77.8 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown |