Filter Your Search
1 - 8 of 8 results
|
P6SMB7.5A/TR7
Pulse Electronics Corporation
|
Check for Price Buy | Active | 1 | 260 | 40 | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
P6SMB75A/TR7
Pulse Electronics Corporation
|
Check for Price Buy | Active | 1 | 260 | 40 | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
P6SMB75AT/R7
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 103 V | 1 µA | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | 78.8 V | 600 W | 64.1 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6SMB75A/TR7
YAGEO Corporation
|
Check for Price Buy | Yes | Active | 103 V | 5 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 78.8 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2019-04-29 | ||||
|
P6SMB7.5AT/R7
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 11.3 V | 500 µA | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 600 W | 6.4 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6SMB75A/TR7
BrightKing Inc
|
Check for Price Buy | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P6SMB7.5A/TR7
BrightKing Inc
|
Check for Price Buy | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P6SMB7.5A/TR7
YAGEO Corporation
|
Check for Price Buy | Yes | Active | 11.3 V | 5 W | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 7.88 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2019-04-29 |