Parametric results for: p6smb68ca-m3/5b under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smb68cam35b
Select parts from the table below to compare.
Compare
Compare
P6SMB68CA-M3/5B
Vishay Intertechnologies
Check for Price Buy Yes Active 92 V 1 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 600 W 58.1 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB6.8CA-M3/5B
Vishay Intertechnologies
Check for Price Buy Yes Active 10.5 V 2 mA 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 600 W 5.8 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB68CA-M3/5B
Vishay Semiconductors
Check for Price Buy Active 92 V 1 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 600 W 58.1 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50
P6SMB6.8CA-M3/5B
Vishay Semiconductors
Check for Price Buy Active 10.5 V 2 mA 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 600 W 5.8 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50