Parametric results for: p6smb68a-at/tr13 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smb68aattr13
Select parts from the table below to compare.
Compare
Compare
P6SMB6.8A-AT/TR13
Pulse Electronics Corporation
Check for Price Buy Active PULSE ELECTRONICS CORP unknown
P6SMB68A-AT/TR13
YAGEO Corporation
Check for Price Buy Yes Active 92 V 1 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED 71.4 V 58.1 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P6SMB68A-AT/TR13
Pulse Electronics Corporation
Check for Price Buy Active PULSE ELECTRONICS CORP unknown
P6SMB6.8A-AT/TR13
YAGEO Corporation
Check for Price Buy Yes Active 10.5 V 1 mA 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED 7.14 V 5.8 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P6SMB6.8A-AT/TR13
BrightKing Inc
Check for Price Buy Transferred 10.5 V 1 mA 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.14 V 600 W 5.8 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27 SMB, 2 PIN
P6SMB68A-AT/TR13
BrightKing Inc
Check for Price Buy Transferred 92 V 1 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 600 W 58.1 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27 SMB, 2 PIN