Parametric results for: p6smb62c under Transient Suppressors

Filter Your Search

1 - 10 of 161 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb62c
Select parts from the table below to compare.
Compare
Compare
P6SMB62CA
Yangzhou Yangjie Electronics Co Ltd
$0.0617 Buy Yes Active 3.5 V 85 V 5 µA 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 53 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 65.1 V 600 W 53 V R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB62CA-E3/52
Vishay Intertechnologies
$0.0881 Buy Yes Active 85 V 1 µA 5 W 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 53 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 65.1 V 600 W 53 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB62CA/TR7
YAGEO Corporation
$0.1341 Buy Yes Active 85 V 5 W 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 53 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 65.1 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
P6SMB62CA
Littelfuse Inc
$0.1926 Buy Yes Active 85 V 5 W 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 53 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 65.1 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AA 2
P6SMB62CA-Q
Bourns Inc
$0.2229 Buy Yes Active 110.5 V 1 µA 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 53 V 1 AVALANCHE 65.1 V 600 W 53 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns 2019-09-04
SZP6SMB62CAT3G
Littelfuse Inc
$0.2410 Buy Yes Active 85 V 5 µA 1.5 W 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 53 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 65.1 V 600 W 53 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6SMB62CA
Taiwan Semiconductor
$0.2900 Buy Yes Active 85 V 3 W 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 53 V 1 AVALANCHE 65.1 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
P6SMB62CA/TR7
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
P6SMB62CA
Fagor Electrónica
Check for Price Buy Yes Yes Active 85 V 5 µA 2 W 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 53 V 1 AVALANCHE 65.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP PLASTIC, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AA 2
P6SMB62CA-T3-LF
Won-Top Electronics Co Ltd
Check for Price Buy Yes Active 3.5 V 85 V 1 µA 5 W 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 53 V 1 AVALANCHE 65.1 V 600 W 53 V R-PDSO-C2 e3 MIL-STD-750 DO-214AA 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50