Parametric results for: p6smb6.8cahe3_a/i under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: p6smb68cahe3ai
Select parts from the table below to compare.
Compare
Compare
P6SMB6.8CAHE3_A/I
Vishay Intertechnologies
Check for Price Yes Obsolete 10.5 V 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 600 W R-PDSO-J2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB68CAHE3_A/I
Vishay Intertechnologies
Check for Price Yes Obsolete 92 V 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 600 W R-PDSO-J2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50