Parametric results for: p6smb51ca under Transient Suppressors

Filter Your Search

1 - 10 of 131 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb51ca
Select parts from the table below to compare.
Compare
Compare
P6SMB51CA
Yangzhou Yangjie Electronics Co Ltd
$0.0617 Buy Yes Active 3.5 V 70.1 V 5 µA 51 V SILICON 48.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.55 V 600 W 43.6 V R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB51CA-E3/52
Vishay Intertechnologies
$0.0886 Buy Yes Active 70.1 V 1 µA 5 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 600 W 43.6 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB51CA
Littelfuse Inc
$0.1658 Buy Yes Active 70.1 V 5 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AA 2
P6SMB51CA
Bourns Inc
$0.1714 Buy Yes Active 70.1 V 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE 53.6 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns
P6SMB51CA-M3/52
Vishay Intertechnologies
$0.1851 Buy Yes Active 70.1 V 1 µA 5 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 600 W 43.6 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB51CA-Q
Bourns Inc
$0.2202 Buy Yes Active 91.1 V 1 µA 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE 53.6 V 600 W 43.6 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns 2019-09-04
SZP6SMB51CAT3G
Littelfuse Inc
$0.2410 Buy Yes Active 70.1 V 5 µA 1.5 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 53.6 V 600 W 43.6 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6SMB51CA-AU_R2_000A1
PanJit Semiconductor
Check for Price Buy Yes Yes Active 70.1 V 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE 53.6 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB51CAHE3_B/H
Vishay Intertechnologies
Check for Price Buy Yes Active 70.1 V 1 µA 5 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 600 W 43.6 V R-PDSO-C2 AEC-Q101 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB51CAHM3_A/I
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 70.1 V 1 µA 5 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 600 W 43.6 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07