Filter Your Search
1 - 6 of 6 results
|
P6SMB22A/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
P6SMB22A/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 23.1 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | SMB, 2 PIN | 2019-04-29 | YAGEO | ||||||
|
P6SMB22AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 30.6 V | 1 µA | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | 23.1 V | 600 W | 18.8 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMB22ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30.6 V | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | 23.1 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMB22A/TR13
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 1 | 260 | 40 | PULSE ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P6SMB22ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 30.6 V | 22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 18.8 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |