Parametric results for: p6smb160c under Transient Suppressors

Filter Your Search

1 - 10 of 155 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smb160c
Select parts from the table below to compare.
Compare
Compare
P6SMB160CA
Yangzhou Yangjie Electronics Co Ltd
$0.0617 Buy Yes Active 3.5 V 219 V 5 µA 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 600 W 136 V R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB160CA-E3/52
Vishay Intertechnologies
$0.0881 Buy Yes Active 219 V 1 µA 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 600 W 136 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB160CA-M3/52
Vishay Intertechnologies
$0.1851 Buy Yes Active 219 V 1 µA 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 600 W 136 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB160CA
Littelfuse Inc
$0.2083 Buy Yes Active 219 V 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AA 2
P6SMB160CA
SynSemi Inc
Check for Price Buy Contact Manufacturer SYNSEMI INC unknown EAR99 8541.10.00.50
P6SMB160CH
Taiwan Semiconductor
Check for Price Buy Yes Active 230 V 1 µA 3 W 160 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 176 V 600 W 130 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant
P6SMB160CA
SEMIKRON
Check for Price Buy Obsolete 5 W SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE 168 V 600 W Not Qualified R-PDSO-C2 DO-214AA 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SEMIKRON INTERNATIONAL PLASTIC, SMB, 2 PIN unknown EAR99 8541.10.00.50 DO-214AA 2
P6SMB160C_R1_10001
PanJit Semiconductor
Check for Price Buy Yes Yes Obsolete 230 V 160 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE 176 V 600 W R-PDSO-C2 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMB160CA-AT
BrightKing Inc
Check for Price Buy Yes Transferred 219 V 1 µA 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 168 V 600 W 136 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC SMB, 2 PIN unknown EAR99 8541.10.00.50
P6SMB160CA-AU_R2_100A1
PanJit Semiconductor
Check for Price Buy Yes Active 219 V 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE 168 V 600 W R-PDSO-C2 AEC-Q101; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50