Parametric results for: p6smb160a under Transient Suppressors

Filter Your Search

1 - 10 of 131 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb160a
Select parts from the table below to compare.
Compare
Compare
P6SMB160A
Yangzhou Yangjie Electronics Co Ltd
$0.0617 Yes Active 3.5 V 219 V 5 µA 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 600 W 136 V R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB160A/TR13
YAGEO Corporation
$0.1074 Yes Active 219 V 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 168 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
P6SMB160A-E3/52
Vishay Intertechnologies
$0.1328 Yes Active 3.5 V 219 V 1 µA 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 600 W 136 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB160A-M3/52
Vishay Intertechnologies
$0.1668 Yes Active 3.5 V 219 V 1 µA 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 600 W 136 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN compliant
P6SMB160A
Littelfuse Inc
$0.1912 Yes Active 219 V 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AA 2
P6SMB160AHFTRTB
Fagor Electrónica
Check for Price Yes Yes Active 219 V 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMB, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AA 2
P6SMB160A-AT
BrightKing Inc
Check for Price Yes Transferred 219 V 1 µA 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 168 V 600 W 136 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC SMB, 2 PIN unknown EAR99 8541.10.00.50
P6SMB160A
DB Lectro Inc
Check for Price Contact Manufacturer DB LECTRO INC unknown
P6SMB160A
Eaton Corporation
Check for Price Yes Active 5 V 219 V 1 µA 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 168 V 600 W 136 V R-PDSO-C2 e3 UL RECOGNIZED 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL EATON CORP SMB, 2 PIN compliant
P6SMB160A
Central Semiconductor Corp
Check for Price No No Active 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE 168 V 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2