Parametric results for: p6smb100ahm3_a/h under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6smb100ahm3ah
Select parts from the table below to compare.
Compare
Compare
P6SMB100AHM3_A/H
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 137 V 1 µA 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 105 V 600 W 85.5 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07