Parametric results for: p5010nxn1qmb under Microprocessors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p5010nxn1qmb
Select parts from the table below to compare.
Compare
Compare
P5010NXN1QMB
NXP Semiconductors
Check for Price Yes Obsolete 1.6 GHz 64 16 166 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.15 V 1.05 V S-PBGA-B1295 e1 3 245 30 1295 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 3.53 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 not_compliant 3A991.A.1 8542.31.00.01
P5010NXN1QMB
Freescale Semiconductor
Check for Price No Yes Transferred 1.6 GHz 64 16 166 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.15 V 1.05 V S-PBGA-B1295 e1 3 245 30 1295 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 3.53 mm 37.5 mm 37.5 mm FREESCALE SEMICONDUCTOR INC 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 not_compliant
P5010NXN1QMB,557
NXP Semiconductors
Check for Price Obsolete 1.6 GHz 64 16 166 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.15 V 1.05 V S-PBGA-B1295 1295 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.53 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS BGA, unknown 3A991.A.2 8542.31.00.01