Filter Your Search
1 - 1 of 1 results
|
P5-V41221
OTTO Engineering Inc
|
Check for Price Buy | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | GOLD | VANDAL-RESISTANT SWITCH | FLAT TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | GOLD | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | Gold (Au) | BRASS | SOLDER | 0.17 inch | 31.5 mm | 14.3 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |