Parametric results for: p4smaj70ca_r1_00001 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: p4smaj70car100001
Select parts from the table below to compare.
Compare
Compare
P4SMAJ70CA_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active 113 V 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE 86 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P4SMAJ7.0CA_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active 12 V 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.6 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 PANJIT