Parametric results for: p4smaj160a under Transient Suppressors

Filter Your Search

1 - 10 of 38 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p4smaj160a
Select parts from the table below to compare.
Compare
Compare
P4SMAJ160A
Diotec Semiconductor AG
$0.0495 Yes Active 1 W SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 198 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4SMAJ160AT/R13
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 205 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AC R-PDSO-C2 2 compliant
P4SMAJ160A-W
Rectron Semiconductor
Check for Price Yes Active 3.5 V 219 V 1 µA 1 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 168 V 400 W 136 V R-PDSO-C2 e3 UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4SMAJ160A-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 259 V 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 197 V 400 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50
P4SMAJ160AF
World Products Inc
Check for Price Yes Yes Active 259 V 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE UL RECOGNIZED 400 W Not Qualified R-PDSO-C2 DO-214AC NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC DO-214AC LEAD FREE, PLASTIC PACKAGE-2 2 unknown
P4SMAJ160A
SEMIKRON
Check for Price Yes Obsolete 259 V 1 W 188 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 198 V 400 W Not Qualified R-PDSO-C2 e2 DO-214AC 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER C BEND DUAL SEMIKRON INTERNATIONAL DO-214AC PLASTIC, SMA, 2 PIN 2 compliant EAR99 8541.10.00.50
P4SMAJ160AT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 205 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AC R-PDSO-C2 2 compliant
P4SMAJ160ATR
World Products Inc
Check for Price No No Active SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50
P4SMAJ160A
Shanghai Lunsure Electronic Technology Co Ltd
Check for Price Contact Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD unknown EAR99 8541.10.00.50
P4SMAJ160AV-T
Rectron Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) RECTRON LTD compliant EAR99 8541.10.00.50