Parametric results for: p4smaj15as under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p4smaj15as
Select parts from the table below to compare.
Compare
Compare
P4SMAJ15AS_R1_00001
PanJit Semiconductor
Check for Price Buy Yes Active 24.4 V 1 µA 3.3 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.5 V 400 W 15 V R-PDSO-C2 e3 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMA, 2 PIN not_compliant