Parametric results for: p4sma540ca under Transient Suppressors

Filter Your Search

1 - 10 of 34 results

|
-
-
-
Manufacturer Part Number: p4sma540ca
Select parts from the table below to compare.
Compare
Compare
P4SMA540CA
Littelfuse Inc
$0.2321 No Yes Active 740 V 3.3 W 540 V SILICON 513 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 486 V 1 AVALANCHE 567 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4SMA540CA
Bourns Inc
$0.2340 Yes Active 740 V 540 V SILICON 513 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 486 V 1 AVALANCHE 567 V 400 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns
P4SMA540CA/51
Telefunken Microelectronics Gmbh
Check for Price Transferred TELEFUNKEN MICROELECTRONICS GMBH unknown
P4SMA540CA
Silicon Standard Corp
Check for Price Contact Manufacturer SILICON STANDARD CORP unknown EAR99 8541.10.00.50
P4SMA540CA-AT
YAGEO Corporation
Check for Price Yes Active 740 V 1 µA 3.3 W 540 V SILICON 513 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 459 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 567 V 400 W 459 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP not_compliant EAR99 8541.10.00.50 2018-11-21
P4SMA540CA-AT/TR13
YAGEO Corporation
Check for Price Yes Active 740 V 1 µA 3.3 W 540 V SILICON 513 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 459 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 567 V 400 W 459 V R-PDSO-C2 AEC-Q101; IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 SMA, 2 PIN
P4SMA540CA
Telefunken Microelectronics Gmbh
Check for Price Transferred TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 8541.10.00.50
P4SMA540CA-AT/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
P4SMA540CA
Diotec Semiconductor AG
Check for Price Yes Active 740 V 5 µA 1 W 540 V SILICON 513 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 459 V 1 AVALANCHE 567 V 400 W 459 V R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 SMA, 2 PIN
P4SMA540CA-AT/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50