Filter Your Search
1 - 10 of 22 results
![]() |
P4KE91CA-B
Littelfuse Inc
|
$0.1701 | Yes | Active | 125 V | 1.5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | 95.5 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
![]() |
P4KE9.1CA-B
Littelfuse Inc
|
$0.2355 | Yes | Active | 13.4 V | 1.5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | 9.55 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||
|
P4KE91CA_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 125 V | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 95.5 V | 400 W | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||
![]() |
P4KE9.1CAB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 1 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | LOW IMPEDANCE | 9.55 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | ||||||||||
|
P4KE9.1CAB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 1 W | 9.1 V | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | 9.55 V | 400 W | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P4KE91CA-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 125 V | 5 µA | 1 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 95.5 V | 400 W | 77.8 V | O-PALF-W2 | e3 | UL CERTIFIED | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P4KE91CAB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 125 V | 1 W | 91 V | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | 95.5 V | 400 W | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P4KE9.1CA/B
YAGEO Corporation
|
Check for Price | Yes | Active | 13.4 V | 50 µA | 1.5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | 9.55 V | 400 W | 7.78 V | O-PALF-W2 | DO-41 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||
|
P4KE9.1CA-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 100 µA | 1 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 9.55 V | 400 W | 7.78 V | O-PALF-W2 | e3 | UL CERTIFIED | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P4KE91CAB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 125 V | 1 W | 91 V | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | 95.5 V | 400 W | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |