Parametric results for: p4ke36a under Transient Suppressors

Filter Your Search

1 - 10 of 267 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: p4ke36a
Select parts from the table below to compare.
Compare
Compare
P4KE36A
Diotec Semiconductor AG
$0.0827 Buy Yes Active 1 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diotec
P4KE36A-B
Littelfuse Inc
$0.1223 Buy No Yes Active 49.9 V 1.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4KE36A
Taiwan Semiconductor
$0.1682 Buy Yes Active 49.9 V 1 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
MP4KE36AE3
Microchip Technology Inc
$2.3500 Buy Yes Active 49.9 V 2.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE HIGH RELIABILITY 37.8 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MP4KE36A
Microchip Technology Inc
$2.3500 Buy No Active 49.9 V 2.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE HIGH RELIABILITY 37.8 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MAP4KE36AE3
Microchip Technology Inc
$8.1687 Buy Yes Active 1.13 W SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MAP4KE36A
Microchip Technology Inc
$8.1687 Buy No Active 1.13 W SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MVP4KE36A
Microsemi Corporation
Check for Price Buy No Obsolete 49.9 V 1.13 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
P4KE36A1G
Taiwan Semiconductor
Check for Price Buy Yes Active 52 V 1 W 36 V SILICON 32.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 29.1 V 1 AVALANCHE 39.6 V 400 W O-PALF-W2 e3 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
P4KE36A-B
Frontier Electronics Co Ltd
Check for Price Buy Contact Manufacturer 49.9 V 5 µA SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 37.8 V Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CORP unknown EAR99 8541.10.00.50