Filter Your Search
1 - 10 of 452 results
![]() |
P4KE160CA
Diotec Semiconductor AG
|
$0.0850 | Yes | Active | 1 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
![]() |
P4KE160CA
Littelfuse Inc
|
$0.1670 | No | Yes | Active | 219 V | 1.5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
![]() |
P4KE160CA-B
Littelfuse Inc
|
$0.1762 | No | Yes | Active | 219 V | 1.5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
|
MP4KE160CAE3
Microchip Technology Inc
|
$2.5353 | Yes | Active | 219 V | 2.5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | HIGH RELIABILITY | 168 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||
|
MP4KE160CA
Microchip Technology Inc
|
$2.5353 | No | Active | 219 V | 2.5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | HIGH RELIABILITY | 168 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | |||||||||||
|
MAP4KE160CA
Microchip Technology Inc
|
$8.8743 | No | Active | 1.13 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | ||||||||||||||
|
MAP4KE160CAE3
Microchip Technology Inc
|
$8.8743 | Yes | Active | 1.13 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||||||
![]() |
MXSMAJP4KE160C
Microsemi Corporation
|
Check for Price | No | Obsolete | 230 V | 1.52 W | 160 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 176 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P4KE160CA
Secos Corporation
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P4KE160CAH02-5
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 219 V | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 |