Parametric results for: p3ms650100h4cr under Clock Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p3ms650100h4cr
Select parts from the table below to compare.
Compare
Compare
P3MS650100H-4CR
onsemi
Check for Price Yes Yes Obsolete 1.8 V 1 YES VSON 3M PLL BASED CLOCK DRIVER ALSO OPERATES FROM 2.3 TO 3.6V SUPPLY 30 MHz STANDARD 1 2 V 1.6 V OTHER R-PDSO-N4 e4 1 85 °C -20 °C 260 30 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 1 mm 1.2 mm ONSEMI DFN 1.20 X 1 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WDFN-4 4 511BS compliant 8542.39.00.01