Parametric results for: p3041nxe7pnc under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p3041nxe7pnc
Select parts from the table below to compare.
Compare
Compare
P3041NXE7PNC
NXP Semiconductors
$417.4083 Yes Obsolete 1.5 GHz 133 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.04 V 960 mV S-PBGA-B1295 e1 3 245 30 1295 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 3.53 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 compliant 5A002.A.1 8542.31.00.01 NXP
P3041NXE7PNC
Freescale Semiconductor
Check for Price Yes Yes Transferred 1.5 GHz 133 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.04 V 960 mV S-PBGA-B1295 e1 3 245 30 1295 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 3.53 mm 37.5 mm 37.5 mm FREESCALE SEMICONDUCTOR INC 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 compliant 5A002.A 8542.31.00.01 BGA 1295