Filter Your Search
1 - 3 of 3 results
|
P2500J
Diotec Semiconductor AG
|
$0.4162 Buy | Yes | Active | 25 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 550 A | 1 | O-PALF-W2 | e3 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
P2500JTL
SEMIKRON
|
Check for Price Buy | Obsolete | 25 A | 870 mV | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 650 A | 1 | O-PALF-W2 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||
|
P2500J
SEMIKRON
|
Check for Price Buy | Obsolete | 25 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 650 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMIKRON INTERNATIONAL | unknown | EAR99 | 8541.10.00.80 | 8 X 7.80 MM, PLASTIC PACKAGE-2 | 2 |