Filter Your Search
1 - 2 of 2 results
![]() |
P1022NSE2HFB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 800 MHz | 64 | 16 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | e2 | 3 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | BGA | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WBTEBGA2-689 | 689 | compliant | 5A002.A | 8542.31.00.01 | ||
|
P1022NSE2HFB
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 800 MHz | 64 | 16 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | e2 | 3 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WBTEBGA2-689 | compliant | 5A002.A.1 | 8542.31.00.01 |