Parametric results for: or4e04-2bm416c under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: or4e042bm416c
Select parts from the table below to compare.
Compare
Compare
OR4E04-2BM416C
Lattice Semiconductor Corporation
Check for Price Buy No Obsolete 1.5 V 290 290 10368 333000 1296 810 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1296 CLBS, 333000 GATES MAXIMUM NO OF USABLE GATES IS 643000 420 MHz 1.575 V 1.425 V S-PBGA-B416 Not Qualified 3 70 °C 225 30 416 PLASTIC/EPOXY BGA BGA416,26X26,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 27 mm 27 mm 2.38 mm LATTICE SEMICONDUCTOR CORP BGA PLASTIC, FBGA-416 416 compliant 8542.39.00.01
OR4E04-2BM416C
Rochester Electronics LLC
Check for Price Buy No Active 1.5 V 333000 1296 810 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1296 CLBS, 333000 GATES MAXIMUM NO OF USABLE GATES IS 643000 420 MHz 1.575 V 1.425 V S-PBGA-B416 COMMERCIAL NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 416 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES NOT SPECIFIED BALL 1 mm BOTTOM 27 mm 27 mm 2.38 mm ROCHESTER ELECTRONICS LLC BGA PLASTIC, FBGA-416 416 unknown