Filter Your Search
1 - 2 of 2 results
![]() |
OR4E02-3BA352C
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 1.5 V | 201000 | 624 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 624 CLBS, 201000 GATES | MAXIMUM NO OF USABLE GATES IS 397000 | 420 MHz | 1.575 V | 1.425 V | S-PBGA-B352 | COMMERCIAL | 3 | 70 °C | 225 | 30 | 352 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | NOT SPECIFIED | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-352 | 352 | unknown | ||||||||
![]() |
OR4E02-3BA352C
Lattice Semiconductor Corporation
|
Check for Price Buy | No | No | Obsolete | 1.5 V | 262 | 262 | 4992 | 201000 | 624 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 624 CLBS, 201000 GATES | MAXIMUM NO OF USABLE GATES IS 397000 | 420 MHz | 1.575 V | 1.425 V | S-PBGA-B352 | Not Qualified | 3 | 70 °C | 225 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-352 | 352 | not_compliant | 8542.39.00.01 |