Parametric results for: or3c804ba352i-db under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: or3c804ba352idb
Select parts from the table below to compare.
Compare
Compare
OR3C804BA352I-DB
Rochester Electronics LLC
Check for Price No No Active 5 V 116000 484 2.34 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 484 CLBS, 116000 GATES 5.5 V 4.5 V S-PBGA-B352 COMMERCIAL NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 352 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES NOT SPECIFIED BALL 1.27 mm BOTTOM 35 mm 35 mm 2.54 mm ROCHESTER ELECTRONICS INC BGA BGA, 352 unknown
OR3C804BA352I-DB
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 294 294 3872 116000 484 2.34 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 484 CLBS, 116000 GATES 350.8 MHz 5.5 V 4.5 V S-PBGA-B352 Not Qualified e0 85 °C -40 °C 352 PLASTIC/EPOXY BGA BGA352,26X26,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 2.54 mm LATTICE SEMICONDUCTOR CORP BGA PLASTIC, BGA-352 352 compliant 8542.39.00.01