Filter Your Search
1 - 2 of 2 results
![]() |
OPA691IDR
Texas Instruments
|
$2.2024 Buy | Yes | Yes | Active | 2.5 mV | 2100 V/us | 35 µA | 5.3 mA | 52 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 550 V/us | 6.5 V | INDUSTRIAL | 280000 | YES | R-PDSO-G8 | Not Qualified | e4 | 56 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
![]() |
OPA691IDRG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 3.9 mV | 2100 V/us | 5.7 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 40 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 550 V/us | 6.5 V | INDUSTRIAL | 280000 | YES | R-PDSO-G8 | Not Qualified | e4 | 56 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOP, SOP8,.25 |