Parametric results for: opa690idbvtg4 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: opa690idbvtg4
Select parts from the table below to compare.
Compare
Compare
OPA690IDBVTG4
Texas Instruments
Check for Price Buy No Not Recommended 4 mV 1800 V/us 12 µA 5.8 mA 60 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 µA YES 1 µA NO NO NO -6.5 V NO NO 550 V/us 6.5 V INDUSTRIAL 500000 630.957 YES R-PDSO-G6 Not Qualified e4 65 dB 2 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY HLSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 6 compliant EAR99 8542.33.00.01 Texas Instruments