Filter Your Search
1 - 1 of 1 results
![]() |
OPA2677IRGVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.3 mV | 2000 V/us | 45 µA | 19.5 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 6.5 V | INDUSTRIAL | 220000 | YES | S-PQCC-N16 | Not Qualified | e4 | 55 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | unknown | EAR99 | 8542.33.00.01 |