Filter Your Search
1 - 4 of 4 results
![]() |
OPA2677IDDA
Texas Instruments
|
$2.8493 | Yes | Yes | Active | 4.5 mV | 2000 V/us | 45 µA | 37.2 mA | 51 dB | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 1500 V/us | 6.5 V | INDUSTRIAL | 220000 | YES | R-PDSO-G8 | Not Qualified | e4 | 55 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
OPA2677IDDAR
Texas Instruments
|
$2.8602 | Yes | Yes | Active | 4.5 mV | 2000 V/us | 45 µA | 37.2 mA | 51 dB | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 1500 V/us | 6.5 V | INDUSTRIAL | 220000 | YES | R-PDSO-G8 | Not Qualified | e4 | 55 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
OPA2677IDDAG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5.3 mV | 2000 V/us | 45 µA | 19.5 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 6.5 V | INDUSTRIAL | 220000 | YES | R-PDSO-G8 | Not Qualified | e4 | 55 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | RAIL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
![]() |
OPA2677IDDARG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5.3 mV | 2000 V/us | 45 µA | 19.5 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 6.5 V | INDUSTRIAL | 220000 | YES | R-PDSO-G8 | Not Qualified | e4 | 55 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |