Parametric results for: opa2365aidr under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: opa2365aidr
Select parts from the table below to compare.
Compare
Compare
OPA2365AIDR
Texas Instruments
$1.5056 Buy Yes Yes Active 200 µV 25 V/us 10 pA 10 mA 100 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES NO NO NO 5.5 V AUTOMOTIVE 50000 50100 NO R-PDSO-G8 Not Qualified e4 120 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2365AIDRB
Texas Instruments
Check for Price Buy Obsolete 200 µV 25 V/us 10 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 5.5 V AUTOMOTIVE 50000 S-PDSO-N8 Not Qualified 120 dB 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC DFN HVSON, 8 unknown EAR99 8542.33.00.01
OPA2365AIDRG4
Texas Instruments
Check for Price Buy Yes Yes Active 200 µV 25 V/us 10 pA 10 mA 100 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES NO NO NO 5.5 V AUTOMOTIVE 50000 50100 NO R-PDSO-G8 Not Qualified e4 120 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments