Filter Your Search
1 - 3 of 3 results
![]() |
OPA2277UA/2K5
Texas Instruments
|
$2.3254 Buy | Yes | Yes | Active | 20 µV | 0.8 V/us | 4 nA | 1.8 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | 2.8 nA | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 1995262 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA2277UA/2K5
Burr-Brown Corp
|
Check for Price Buy | No | Transferred | 100 µV | 0.8 V/us | 4 nA | 1.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 1000 | 1995000 | R-PDSO-G8 | Not Qualified | e0 | 140 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SO-8 | unknown | |||||||||||||||||||||
![]() |
OPA2277UA/2K5E4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 20 µV | 0.8 V/us | 4 nA | 1.65 mA | 130 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | 2.8 nA | NO | YES | YES | -18 V | NO | NO | 0.8 V/us | 18 V | INDUSTRIAL | 1000 | 1995000 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |