Parametric results for: opa2227pg4 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: opa2227pg4
Select parts from the table below to compare.
Compare
Compare
OPA2227PG4
Texas Instruments
Check for Price Buy Yes Obsolete 100 µV 2.3 V/us 10 nA 8.4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 10 nA YES NO YES NO -18 V NO NO 18 V INDUSTRIAL 8000 3981000 NO R-PDIP-T8 Not Qualified e4 138 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01