Filter Your Search
1 - 2 of 2 results
![]() |
OP297FSZ-REEL7
Analog Devices Inc
|
$6.3682 Buy | No | Yes | Active | 300 µV | 0.15 V/us | 750 pA | 1.5 mA | 108 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | -20 V | NO | 0.05 V/us | 20 V | INDUSTRIAL | 500 | 1000000 | NO | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | ||
![]() |
OP297FSZ-REEL7
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 300 µV | 0.15 V/us | 750 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | INDUSTRIAL | 500 | R-PDSO-G8 | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |