Parametric results for: op284ep under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: op284ep
Select parts from the table below to compare.
Compare
Compare
OP284EPZ
Analog Devices Inc
$10.6876 No Yes Active 200 µV 4 V/us 575 nA 4.5 mA 86 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES YES -18 V 2.4 V/us 18 V AUTOMOTIVE 4250 75000 R-PDIP-T8 Not Qualified e3 90 dB 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 8 N-8 compliant 8542.33.00.01 Analog Devices
OP284EP
Analog Devices Inc
Check for Price No No Obsolete 200 µV 4 V/us 575 nA 4.5 mA 86 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES YES -18 V 2.4 V/us 18 V AUTOMOTIVE 4250 75000 R-PDIP-T8 Not Qualified e0 90 dB 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ANALOG DEVICES INC DIP PLASTIC, MS-001, DIP-8 8 N-8 not_compliant 8542.33.00.01 Analog Devices EAR99
OP284EPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 200 µV 4 V/us 575 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V AUTOMOTIVE 4250 R-PDIP-T8 e3 90 dB NOT APPLICABLE 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ROCHESTER ELECTRONICS LLC DIP ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 8 unknown
OP284EP
Rochester Electronics LLC
Check for Price No No Active 200 µV 4 V/us 575 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V AUTOMOTIVE 4250 R-PDIP-T8 e0 90 dB NOT APPLICABLE 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, MS-001, DIP-8 8 unknown