Parametric results for: op184fsz-reel7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: op184fszreel7
Select parts from the table below to compare.
Compare
Compare
OP184FSZ-REEL7
Analog Devices Inc
$2.9199 No Yes Active 375 µV 4 V/us 575 nA 2 mA 86 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES YES -18 V 2.4 V/us 18 V AUTOMOTIVE 4250 75000 R-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant 8542.33.00.01 Analog Devices
OP184FSZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 375 µV 4 V/us 575 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V AUTOMOTIVE 4250 R-PDSO-G8 e3 90 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown