Filter Your Search
1 - 1 of 1 results
![]() |
OP1177ARMZ-R7
Analog Devices Inc
|
$2.0628 | No | Yes | Active | 100 µV | 0.7 V/us | 2 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 1300 | 1000000 | NO | S-PDSO-G8 | Not Qualified | e3 | 125 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 8 | RM-8 | compliant | 8542.33.00.01 | Analog Devices |