Filter Your Search
1 - 1 of 1 results
![]() |
OMAPL138BZWT4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | OTHER | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,32 | 361 | compliant | 8542.31.00.01 |