Filter Your Search
1 - 2 of 2 results
![]() |
OMAP3525DZCBC
Texas Instruments
|
Check for Price | Yes | Obsolete | 600 MHz | 16 | 26 | 59 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.91 V | 1.71 V | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA515,26X26,20 | 515 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
![]() |
OMAP3525DZCBCA
Texas Instruments
|
Check for Price | Yes | Obsolete | 600 MHz | 16 | 26 | 59 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA515,26X26,20 | 515 | compliant | 3A991.A.2 | 8542.31.00.01 |