Parametric results for: omap3525dcus under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: omap3525dcus
Select parts from the table below to compare.
Compare
Compare
OMAP3525DCUSA
Texas Instruments
Check for Price No Yes Obsolete 32 600 MHz 16 26 59 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.89 V 1.71 V INDUSTRIAL S-PBGA-B423 Not Qualified e1 4 85 °C -40 °C 260 30 423 PLASTIC/EPOXY LFBGA BGA423,24X24,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC BGA LFBGA, BGA423,24X24,25 423 compliant 3A991.A.2 8542.31.00.01
OMAP3525DCUS
Texas Instruments
Check for Price No Yes Obsolete 32 600 MHz 16 26 59 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.89 V 1.71 V INDUSTRIAL S-PBGA-B423 Not Qualified e1 4 85 °C -40 °C 260 30 423 PLASTIC/EPOXY LFBGA BGA423,24X24,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC BGA GREEN, PLASTIC, FCBGA-423 423 compliant 3A991.A.2 8542.31.00.01