Parametric results for: nxj1s0505mc-r7 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nxj1s0505mcr7
Select parts from the table below to compare.
Compare
Compare
NXJ1S0505MC-R7
Murata Manufacturing Co Ltd
$2.9374 Yes Active 5 V 5 V 5.5 V 4.5 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 69 % 1.2 % 13.5 % 1 SHORT CIRCUIT 0.017675 Vrms HYBRID 1 W R-XDMA-N5 e4 UL 2 110 °C -40 °C 260 5 UNSPECIFIED DMA MODULE,5/14LEAD,.37 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Gold (Au) NO LEAD DUAL 10.46 mm 13.72 mm 4.51 mm MURATA MANUFACTURING CO LTD SMT-14/5 PIN compliant EAR99
NXJ1S0505MC-R7
Murata Power Solutions
$3.5896 Yes Active 5 V 5 V 5.5 V 4.5 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 69 % 1.2 % 13.5 % 1 SHORT CIRCUIT HYBRID 1 W R-XBGA-N5 e4 ANSI, UL 2 75 °C 260 5 UNSPECIFIED LGA RECTANGULAR GRID ARRAY YES GOLD NO LEAD 1.27 mm BOTTOM 10.46 mm 13.72 mm 4.51 mm MURATA POWER SOLUTIONS INC ILGA-14/5 not_compliant