Filter Your Search
1 - 1 of 1 results
|
NX3225SA-20.000M-STD-CRS-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 20 MHz | 15 ppm | 0.005 % | 120 Ω | 8 pF | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.50 | NDK |